XVBC07 | Schneider Electric
Mounting bracket, black, (Ø) 70 mm, for Harmony XVB, XVBC07
No longer available from manufacturer
Unit Price (€ / pc.)
48.8376 € *
Standard delivery time from the manufacturer is: 1 Week
Connection element for signal towers with flashing light XVB07, black, IP 65
Connection elements and cover Harmony XVB. For signal towers with flashing light, 70 mm mounting diameter. black, cable entry axial or lateral.
- Pipe mounting possible true
- Connection type auxiliary circuit Screw connection
- Color black
- Floor mounting possible true
- Angle mounting possible true
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | mounting bracket | |
| Suitable for | Harmony XVB | |
| Colour | black | |
| diameter | 70 mm | |
| Weight | 160 g |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | ID |
| Customs tariff number | 85319000 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| Sustainable | Yes |
| RoHS conform | Yes |
| Substance description | Lead |
| SVHC free | No |