XVBC020 | Schneider Electric
Pipe cladding, black, (L) 100 mm, for Harmony XVB, XVBC020
No longer available from manufacturer
Unit Price (€ / pc.)
10.6743 € *
Available in 10 days: 21 pcs. - if ordered today
Pipe cladding l 100 mm, aluminum black, XVBC020
Modular universal signal station with 70mm diameter. This series consists of modular components that can be individually and easily assembled.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | pipe cladding | |
| Suitable for | Harmony XVB | |
| Colour | black | |
| Length | 100 mm | |
| Weight | 80 g |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | CZ |
| Customs tariff number | 85318070 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| Sustainable | Yes |
| RoHS conform | Yes |
| Substance description | Lead |
| SVHC free | No |