XVBC00 | Schneider Electric
Protective housing, for Harmony XVB, XVBC00
No longer available from manufacturer
Unit Price (€ / pc.)
12.6854 € *
Standard delivery time from the manufacturer is: 2 Weeks
Metal protective housing with ball joint for sensors XUX-.
Modular universal signal station with 70mm diameter. This series consists of modular components that can be individually and easily assembled.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | protective housing | |
| Suitable for | Harmony XVB | |
| Weight | 20 g |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | CZ |
| Customs tariff number | 85318070 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| Sustainable | Yes |
| RoHS conform | Yes |
| Substance description | Lead |
| SVHC free | No |