XUZC80 | Schneider Electric

Reflector, Ø 80mm for Sensors, XUZC80

Order No.: 05P9893
EAN: 4099889460667
MPN:
XUZC80
Series: OSISENSE XU
Schneider Electric
default L
Image may differ
Unit Price (€ / pc.)
18.0166 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
18.02 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
18.0166 €

Accessories for sensor, XUZC80, Schneider Electric

This reflector (rigid circular) is part of XU photo-electric sensors range. Its size is 84mm diameter. It enables high beam alignment thanks to precise reflector engraving.

Technical specifications
Version Ø 80mm
Suitable for Sensors
Accessory Type reflector
Logistics
Country of origin DE
Customs tariff number 85389099
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes
Variations
Version
Suitable for
Accessory Type
1 item in 14 variations
*incl. VAT plus shipping costs
Item description
Total
Price list
Version
Suitable for
Accessory Type
Reflector, 60 x 19 mm for Sensors, XUZCR0401CRHP
Order No.:
 05P9895
Manufacturer:
 Schneider Electric
Manufacturer SKU:
 XUZCR0401CRHP
Available: 0 pcs. Leadtime: On Request **
Total Price: 66.54 € *
1 pcs.
66.5448 €
60 x 19 mm
Sensors
reflector
Reflector, 50 x 50 mm for Sensors, XUZC50
Order No.:
 06N4618
Manufacturer:
 Schneider Electric
Manufacturer SKU:
 XUZC50
Available: 0 pcs. Leadtime: On Request **
Total Price: 15.86 € *
1 pcs.
15.8627 €
50 x 50 mm
Sensors
reflector
Reflector, 24 x 21 mm for Sensors, XUZC24
Order No.:
 05P9885
Manufacturer:
 Schneider Electric
Manufacturer SKU:
 XUZC24
Available: 0 pcs. Leadtime: On Request **
Total Price: 15.17 € *
1 pcs.
15.1725 €
24 x 21 mm
Sensors
reflector
Reflector, Ø 31 mm for Sensors, XUZC31
Order No.:
 05P9887
Manufacturer:
 Schneider Electric
Manufacturer SKU:
 XUZC31
Available: 0 pcs. Leadtime: On Request **
Total Price: 9.07 € *
1 pcs.
9.0678 €
Ø 31 mm
Sensors
reflector
Reflector, Ø 39 mm for Sensors, XUZC39
Order No.:
 05P9888
Manufacturer:
 Schneider Electric
Manufacturer SKU:
 XUZC39
Available: 0 pcs. Leadtime: On Request **
Total Price: 12.17 € *
1 pcs.
12.1737 €
Ø 39 mm
Sensors
reflector
Reflector, 40 x 18 mm for Sensors, XUZCR0402
Order No.:
 05P9897
Manufacturer:
 Schneider Electric
Manufacturer SKU:
 XUZCR0402
Available: 0 pcs. Leadtime: On Request **
Total Price: 18.41 € *
1 pcs.
18.4093 €
40 x 18 mm
Sensors
reflector
Reflector, 60 x 19 mm for Sensors, XUZC180S21
Order No.:
 05P9883
Manufacturer:
 Schneider Electric
Manufacturer SKU:
 XUZC180S21
Available: 0 pcs. Leadtime: On Request **
Total Price: 7.71 € *
50 pcs.
7.7112 €
60 x 19 mm
Sensors
reflector
Reflector, Ø 80mm for Sensors, XUZC80
Order No.:
 05P9893
Manufacturer:
 Schneider Electric
Manufacturer SKU:
 XUZC80
Available: 0 pcs. Leadtime: On Request **
Total Price: 18.02 € *
1 pcs.
18.0166 €
Ø 80mm
Sensors
reflector
Reflector, 100 x 100 mm for Sensors, XUZC100
Order No.:
 05P9881
Manufacturer:
 Schneider Electric
Manufacturer SKU:
 XUZC100
Available: 0 pcs. Leadtime: On Request **
Total Price: 44.11 € *
1 pcs.
44.1133 €
100 x 100 mm
Sensors
reflector