XUZC24 | Schneider Electric
Reflector, 24 x 21 mm for Sensors, XUZC24
Unit Price (€ / pc.)
15.1725 € *
Available: 0 pcs.
Leadtime: On Request **
Accessories for sensor, XUZC24, Schneider Electric
This reflector (rigid square) is part of XU photo-electric sensors range. Its size is 29mm x 45 mm. It enables high beam alignment thanks to precise reflector engraving.
Technical specifications
Version | 24 x 21 mm | |
Suitable for | Sensors | |
Accessory Type | reflector |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85389099 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Lead, lead monoxide (lead oxide) |