XUZC39 | Schneider Electric
Reflector, Ø 39 mm for Sensors, XUZC39
Unit Price (€ / pc.)
12.1737 € *
Available: 0 pcs.
Leadtime: On Request **
Accessory for sensor, XUZC39, Schneider Electric
Accessories for sensor, reflector, Ø 39mm , Accessories for sensor, reflector, diameter 39mm
Technical specifications
Version | Ø 39 mm | |
Suitable for | Sensors | |
Accessory Type | reflector |
Download
Logistics
Country of origin | FR |
Customs tariff number | 85389099 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Lead, lead monoxide (lead oxide) |