XUZC31 | Schneider Electric
Reflector, Ø 31 mm for Sensors, XUZC31
Accessory for sensor, XUZC31, Schneider Electric
Accessories for sensor, reflector, Ø 31mm , Accessories for sensor, reflector, diameter 31mm
Version | Ø 31 mm | |
Suitable for | Sensors | |
Accessory Type | reflector |
Country of origin | FR |
Customs tariff number | 85389099 |
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Lead, lead monoxide (lead oxide) |