XUZC100 | Schneider Electric
Reflector, 100 x 100 mm for Sensors, XUZC100
Accessories for sensor, XUZC100, Schneider Electric
This reflector (rigid square) is part of XU photo-electric sensors range. Its size is 100mm x 100 mm. It enables high beam alignment thanks to precise reflector engraving.
Version | 100 x 100 mm | |
Suitable for | Sensors | |
Accessory Type | reflector |
Country of origin | FR |
Customs tariff number | 85389099 |
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |