XUY1113 | Schneider Electric
Reflector, Ø 46 mm for Sensors, XUY1113
Accessory for sensor, XUY1113, Schneider Electric
Accessories for sensor, reflector, Ø 46mm , Accessories for sensor, reflector, Ø 46mm. Product series: OsiSense XU - Accessory/part category: Sensor accessories - Accessory/part type: Reflector - Accessory/part designation: Reflector Ø 46 mm - Secondary objective: Optpoelectric reflector-
Version | Ø 46 mm | |
Suitable for | Sensors | |
Accessory Type | reflector |
Country of origin | DE |
Customs tariff number | 39269097 |
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Lead, lead monoxide (lead oxide) |