XUY1111 | Schneider Electric

Reflector, 50 x 50 mm for Sensors, XUY1111

Order No.: 05P9558
EAN: 4099889460117
MPN:
XUY1111
Series: OSISENSE XU
Schneider Electric
default L
Image may differ
Unit Price (€ / pc.)
22.253 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
22.25 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
22.253 €

Accessory for sensor, XUY1111, Schneider Electric

Accessories for sensor, reflector, 50x50mm , Accessories for sensor, reflector, 50x50mm. Product series: OsiSense XU - Accessory/part category: Sensor accessories - Accessory/part type: Reflector - Accessory/part description: Reflector, 50 x 50 mm - Secondary target: Optpoelectric reflex

Technical specifications
Version 50 x 50 mm
Suitable for Sensors
Accessory Type reflector
Logistics
Country of origin DE
Customs tariff number 39269097
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Lead, lead monoxide (lead oxide)
Variations
Version
Accessory Type
Suitable for
1 item in 4 variations
*incl. VAT plus shipping costs
Item description
Total
Price list
Version
Accessory Type
Suitable for
Reflector, Ø 46 mm for Sensors, XUY1113
Order No.:
 05P9560
Manufacturer:
 Schneider Electric
Manufacturer SKU:
 XUY1113
Available: 0 pcs. Leadtime: On Request **
Total Price: 14.84 € *
1 pcs.
14.8393 €
Ø 46 mm
reflector
Sensors
Reflector, Ø 84 mm for Sensors, XUY1114
Order No.:
 05P9561
Manufacturer:
 Schneider Electric
Manufacturer SKU:
 XUY1114
Available: 0 pcs. Leadtime: On Request **
Total Price: 21.86 € *
1 pcs.
21.8603 €
Ø 84 mm
reflector
Sensors
Reflector, 50 x 50 mm for Sensors, XUY1111
Order No.:
 05P9558
Manufacturer:
 Schneider Electric
Manufacturer SKU:
 XUY1111
Available: 0 pcs. Leadtime: On Request **
Total Price: 22.25 € *
1 pcs.
22.253 €
50 x 50 mm
reflector
Sensors
Reflector, 20 x 35 mm for Sensors, XUY1119
Order No.:
 05P9562
Manufacturer:
 Schneider Electric
Manufacturer SKU:
 XUY1119
Available: 0 pcs. Leadtime: On Request **
Total Price: 20.34 € *
1 pcs.
20.3371 €
20 x 35 mm
reflector
Sensors