XUY1114 | Schneider Electric
Reflector, Ø 84 mm for Sensors, XUY1114
Unit Price (€ / pc.)
21.8603 € *
Available: 0 pcs.
Leadtime: On Request **
Accessory for sensor, XUY1114, Schneider Electric
Accessories for sensor, reflector, Ø 84mm , Accessories for sensor, reflector, Ø 84mm. Product series: OsiSense XU - Accessory/part category: Sensor accessories - Accessory/part type: Reflector - Accessory/part designation: Reflector Ø 84 mm - Secondary target: Optpoelectric reflection-
Technical specifications
Version | Ø 84 mm | |
Suitable for | Sensors | |
Accessory Type | reflector |
Download
Logistics
Country of origin | DE |
Customs tariff number | 39269097 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Lead, lead monoxide (lead oxide) |