XUFZ921 | Schneider Electric

Light guide, 1 m, Sn 300 mm for amplifier, XUFZ921

Order No.: 05P9115
EAN: 4099889459593
MPN:
XUFZ921
Series: OSISENSE XU
Schneider Electric
default L
Image may differ
Unit Price (€ / pc.)
142.6572 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
142.66 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
142.6572 €
Technical specifications
Version 1 m, Sn 300 mm
Suitable for amplifier
Accessory Type Light guide
Logistics
Country of origin FR
Customs tariff number 90011090
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Lead
Variations
Version
Accessory Type
Suitable for
1 item in 4 variations
*incl. VAT plus shipping costs