XUFZ920 | Schneider Electric
Light guide, 20 m, Sn 200 mm for amplifier, XUFZ920
Unit Price (€ / pc.)
94.1647 € *
Available: 0 pcs.
Leadtime: On Request **
Technical specifications
Version | 20 m, Sn 200 mm | |
Suitable for | amplifier | |
Accessory Type | Light guide |
Download
Logistics
Country of origin | FR |
Customs tariff number | 90011090 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Lead |