XUFZ910 | Schneider Electric

Light guide, 10 m, Sn 200 mm for amplifier, XUFZ910

Order No.: 05P9112
EAN: 4099889459562
MPN:
XUFZ910
Series: OSISENSE XU
Schneider Electric
default L
Image may differ
Unit Price (€ / pc.)
52.2172 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
52.22 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
52.2172 €
Technical specifications
Version 10 m, Sn 200 mm
Suitable for amplifier
Accessory Type Light guide
Logistics
Country of origin FR
Customs tariff number 90011090
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Lead
Variations
Version
Accessory Type
Suitable for
1 item in 4 variations
*incl. VAT plus shipping costs
Item description
Total
Price list
Version
Accessory Type
Suitable for
Light guide, 1 m, Sn 300 mm for amplifier, XUFZ921
Order No.:
 05P9115
Manufacturer:
 Schneider Electric
Manufacturer SKU:
 XUFZ921
Available: 0 pcs. Leadtime: On Request **
Total Price: 142.66 € *
1 pcs.
142.6572 €
1 m, Sn 300 mm
Light guide
amplifier