CCT501800-0001 | Schneider Electric
Power supply, USB type C, for Wiser hub generation 2, CCT501800-0001
NCNR (non cancelable / non returnable)
Power supply unit, CCT501800-0001, Schneider Electric
Wiser Wallbox power supply unit is an optional accessory for the 2nd generation Wiser Hub when mounted on a flush-mounted wallbox. It enables a clean wall installation without visible cables. The dimensions of the wall box are (W) 40 mm x (H) 52 mm x (D) 22 mm. With the Wiser Home app, you can control all connected devices in the house from your smartphone, no matter where you are. Wiser Home is also compatible with the latest technologies such as Amazon's Alexa or Google Assistant as well as with the connected devices from Merten System M and System D. The colour of the product is white.
| Filter | Property | Value |
|---|---|---|
| Product type | power supply unit | |
| Version | USB type C | |
| Suitable for | Wiser hub generation 2 |
| Property | Value |
|---|---|
| Country of origin | CN |
| Customs tariff number | 85044095 |
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |