XCCRAE0606 | Schneider Electric
Shaft coupling, 0.2 Nm, XCCRAE0606
XCC shaft coupling, encoder, elastic monoblock Ø 6 on 6 mm
Shaft coupling, for pulse encoder, elastic monoblock Ø 6 on 6mm. Product or component type: shaft coupling - secondary objective: rotary encoder w. solid shaft - accessories/parts category: coupling accessories - accessories/parts type: el
Overview of the technical features of XCCRAE0606 from Schneider Electric
- Type of mechanical accessories floor adapter
- Type of electrical accessories other
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | shaft coupling | |
| Torque | 0.2 Nm |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 90319000 |
| Country of origin | FR |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |
| RoHS conform | Yes |