VZ1LM10U024T | Schneider Electric
Line choke for Altistart 48, L 300 mm, 1025 A, VZ1LM10U024T
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
2,916.4758 € *
Standard delivery time from the manufacturer is: 1 Week
Line choke, VZ1LM10U024T, Schneider Electric
The Altistart 48 is designed for a 1025A current with an inductance of 0.024mH, featuring an IP00 rating to ensure safety during operation.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | line choke | |
| Length | 300 mm | |
| Rated current | 1025 A | |
| Suitable for | Altistart 48 |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85045000 |
| Country of origin | FR |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |