VZ1L150U170T | Schneider Electric
Line choke for Altistart 48, L 147 mm, 150 A, VZ1L150U170T
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
965.3042 € *
Standard delivery time from the manufacturer is: 1 Week
Line choke, VZ1L150U170T, Schneider Electric
This line choke is an option of soft start / soft stop Altistart 48 range. Its rated current is equal to 150A. It provides improved protection against overvoltages on the line supply and contributes to reduce harmonic distortion of the current produced by the soft starter. Its protection index is IP00. It has an inductance value of 0.17mH. It weighs 14.9kg. Its use is recommended in particular when installing several electronic starters on the same line supply.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | line choke | |
| Length | 147 mm | |
| Rated current | 150 A | |
| Suitable for | Altistart 48 |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85045000 |
| Country of origin | FR |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |