VZ1L070U350T | Schneider Electric
Line choke for Altistart 48, L 150 mm, 70 A, VZ1L070U350T
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
640.339 € *
Standard delivery time from the manufacturer is: 1 Week
Line choke, VZ1L070U350T, Schneider Electric
The Altistart 48 is designed for a 70A current with an inductance of 0.35mH, featuring an IP20 rating to ensure safety during operation.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | line choke | |
| Length | 150 mm | |
| Rated current | 70 A | |
| Suitable for | Altistart 48 |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85045000 |
| Country of origin | FR |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |