VW3S8202R30 | Schneider Electric
Cable for pulse/direction signal, L 3 m, 24 V (DC), VW3S8202R30
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
153.7123 € *
Standard delivery time from the manufacturer is: 1 Week
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | cable | |
| Length | 3 m | |
| Rated voltage (DC) | 24 V | |
| Suitable for | pulse/direction signal |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85444290 |
| Country of origin | CZ |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| Sustainable | Yes |
| RoHS conform | Yes |