VW3M94CR10 | Schneider Electric
Connection cable for safety function STO, L 10 m, VW3M94CR10
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
192.542 € *
Available in 3 Days: 43 pcs. - if ordered today
Connection cable, VW3M94CR10, Schneider Electric
Connection cable for the STO safety function with a 4-pin M8 socket at one end and a 4-pin M8 plug at the other end. Cable length: 10 m.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | connection cable | |
| Version | STO | |
| Length | 10 m | |
| Suitable for | safety function STO |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85444290 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| Sustainable | Yes |
| RoHS conform | Yes |