VW3M94CANS9R05 | Schneider Electric
Connection cable for CANopen networks, L 5 m, VW3M94CANS9R05
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
134.8627 € *
Standard delivery time from the manufacturer is: 3 Weeks
Connection cable, VW3M94CANS9R05, Schneider Electric
Connection component for CANopen networks. Pre-assembled cable with 9-pin SUB-D socket and straight, A-coded M12 socket. The cable length is 5 m.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | connection cable | |
| Version | CANopen | |
| Length | 5 m | |
| Suitable for | CANopen networks |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85444290 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| Sustainable | Yes |
| RoHS conform | Yes |