VW3M8810 | Schneider Electric
ESM distribution unit for ESM security card, L 136 mm, VW3M8810
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
242.1412 € *
Standard delivery time from the manufacturer is: 3 Weeks
Adapter board, VW3M8810, Schneider Electric
This adapter board is equipped with 5 slots for easy connection of eSM safety cards.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | adapter board | |
| Length | 136 mm | |
| Suitable for | ESM security card |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85369095 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| SVHC free | No |
| Date of RoHS guidelines | 3/31/15 |
| Sustainable | Yes |
| Substance description | Lead |
| RoHS conform | Yes |