VW3M8802R15 | Schneider Electric
Connection cable for ESM security card, L 1.5 m, VW3M8802R15
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
105.4459 € *
Available in 3 Days: 82 pcs. - if ordered today
Pre-assembled cable set, VW3M8802R15, Schneider Electric
Connection cable for eSM safety card of the Lexium servo amplifier LXM32. Pre-assembled cable with 24-pin socket at both cable ends. The cable length is 1.5 m.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | connection line | |
| Length | 1.5 m | |
| Suitable for | ESM security card |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85444290 |
| Country of origin | TH |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| Sustainable | Yes |
| RoHS conform | Yes |