VW3M8102R500 | Schneider Electric
Encoder cable for servo motor/servo drive, L 50 m, VW3M8102R500
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
825.5625 € *
Standard delivery time from the manufacturer is: 1 Week
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | encoder cable | |
| Version | SinCos Hiperface | |
| Length | 50 m | |
| Suitable for | servo motor/servo drive |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85444290 |
| Country of origin | CZ |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| Sustainable | Yes |
| RoHS conform | Yes |