VW3M8102R300 | Schneider Electric
Encoder cable for servo amplifier LXM32, L 30 m, VW3M8102R300
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
602.4375 € *
Available in 3 Days: 12 pcs. - if ordered today
Encoder cable , VW3M8102R300, Schneider Electric
Cable for connecting the Lexium servo amplifier LXM32 with the encoder of the servo motor series BMH + BSH. The cable has a length of 30 m in the version 3x (2x 0.14 mm²) and 2x 0.34 mm². There is an M23 industrial plug on the motor side and an RJ45 plug on the amplifier side. The signal from the encoder is transmitted via SinCos Hiperface.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | encoder cable | |
| Version | SinCos Hiperface | |
| Length | 30 m | |
| Suitable for | servo amplifier LXM32 |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85444290 |
| Country of origin | CZ |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| Sustainable | Yes |
| RoHS conform | Yes |