VW3M7102R150 | Schneider Electric
Connection cable for DC bus, L 15 m, VW3M7102R150
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
630.70 € *
Standard delivery time from the manufacturer is: 3 Weeks
Cable, VW3M7102R150, Schneider Electric
This cable enables the daisy-chain connection of the DC bus (DC link coupling) between two devices. The cable length is 15 metres. No plug connectors are included.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | connection line | |
| Version | with DC Bus Daisy Chain | |
| Length | 15 m | |
| Suitable for | DC bus |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85444290 |
| Country of origin | CZ |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| Sustainable | Yes |
| RoHS conform | Yes |