VW3M7101R01 | Schneider Electric
DC bus connection for DC bus, L 0.1 m, VW3M7101R01
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
108.2543 € *
Available in 3 Days: 10 pcs. - if ordered today
Cordset, VW3M7101R01, Schneider Electric
This cordset is proposed as an option of variable speed drives or Lexium servo drives. It allows Daisy chain connection of the DC bus, is equipped with 2 connectors and is 0.18 meters long . It is sold in lots of 5.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | DC bus connection | |
| Length | 0.1 m | |
| Suitable for | DC bus |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85444290 |
| Country of origin | CN |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| Sustainable | Yes |
| RoHS conform | Yes |