VW3M3805R030 | Schneider Electric
Connection cable for CANopen bus, L 3 m, VW3M3805R030
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
136.0289 € *
Available in 3 Days: 22 pcs. - if ordered today
Connecting cable, VW3M3805R030, Schneider Electric
This product is part of the CANopen range, an offer of connection components. This CANopen preassembled cable is an accessory of programmable logic controllers. The length of this cable is 3m. It is furnished with RJ45 and 9-way D-Sub (DE-09) female connector with integrated line terminator. It weighs 0.128kg. It is suitable for used in general machine control, conveying and packaging applications. This connection sub-base is suitable for use with CANopen bus.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | connection cable | |
| Version | CANopen | |
| Length | 3 m | |
| Suitable for | CANopen bus |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85444290 |
| Country of origin | CN |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| Sustainable | Yes |
| RoHS conform | Yes |