VW3M3805R010 | Schneider Electric
Connection cable for CANopen bus, L 1 m, VW3M3805R010
NCNR (non cancelable / non returnable)
Connecting cable, VW3M3805R010, Schneider Electric
This product is part of the CANopen range, an offer of connection components. This CANopen preassembled cable is an accessory of stepper drives and motors. The length of this cable is 1m. It is furnished with 1 RJ45 connector in one end and 9-way D-Sub (DE-09) female with integrated line terminator in another end. It weighs 0.077kg. This preassembled cable is suitable for use with CANopen bus. The SD3 is an universally applicable stepper motor drive. The package is ready for operation within a very short period of time. Connect the stepper motor to the drive, set the current and step resolution.
| Filter | Property | Value |
|---|---|---|
| Product type | connection cable | |
| Version | CANopen | |
| Length | 1 m | |
| Suitable for | CANopen bus |
| Property | Value |
|---|---|
| Customs tariff number | 85444290 |
| Country of origin | CN |
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| Sustainable | Yes |
| RoHS conform | Yes |