VW3M3403 | Schneider Electric
Encoder interface card for servo amplifier LXM32, VW3M3403
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
324.7629 € *
Available in 3 Days: 5 pcs. - if ordered today
Card with analog output, VW3M3403, Schneider Electric
This card enables the connection of machine and motor encoders via 1 Vpp, 1 Vpp/Hall and Hiperface. The card is inserted into the slot provided for this purpose.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | encoder interface card | |
| Suitable for | servo amplifier LXM32 |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| Substance description | Lead |
| SVHC free | No |
| Date of RoHS guidelines | 3/31/15 |
| Sustainable | Yes |
| RoHS conform | Yes |