VW3M3401 | Schneider Electric
Resolver card for motor encoder, VW3M3401
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
328.0711 € *
Standard delivery time from the manufacturer is: 1 Week
Encoder interface module, VW3M3401, Schneider Electric
This product is part of the Lexium 32 range, an offer of connection accessories for motor encoders. This encoder interface module is furnished with 9 pin female connector for electrical connection. It is compatible with Lexium 32M servo drives. Lexium 32 is a servo drive range provides drive and motor combination that has exactly the right power, performance and functionality.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | resolver card | |
| Suitable for | motor encoder |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| Substance description | Lead |
| SVHC free | No |
| Date of RoHS guidelines | 3/31/15 |
| Sustainable | Yes |
| RoHS conform | Yes |