VW3M1C13 | Schneider Electric
I/O terminal block module for I/O interface, L 0.5 m, VW3M1C13
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
327.25 € *
Standard delivery time from the manufacturer is: 1 Week
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | I/O terminal block module | |
| Length | 0.5 m | |
| Suitable for | I/O interface |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85444290 |
| Country of origin | CN |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 6/8/11 |
| Sustainable | Yes |
| RoHS conform | Yes |