VW3M1C10R20 | Schneider Electric
Connection cable for servo motor, L 2 m, VW3M1C10R20
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
241.3082 € *
Standard delivery time from the manufacturer is: 1 Week
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | connection cable | |
| Version | IO PTI | |
| Length | 2 m | |
| Suitable for | servo motor |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85444290 |
| Country of origin | CN |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| Sustainable | Yes |
| RoHS conform | Yes |