VW3L2M001R30 | Schneider Electric
Cable kit for motion control with stepper, servo or brushless DC motor, L 3 m, VW3L2M001R30
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
203.2996 € *
Standard delivery time from the manufacturer is: 3 Weeks
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | cable kit | |
| Version | I/O interface | |
| Length | 3 m | |
| Suitable for | motion control with stepper, servo or brushless DC motor |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85444290 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| Sustainable | Yes |
| RoHS conform | Yes |