VW3G22401 | Schneider Electric
Fan kit for soft starter, L 145 mm, 230 V (DC), 88 A, VW3G22401
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
106.7073 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
106.71 € *
Price list
Quantity
Price per unit*
1 pcs.
106.7073 €
3 pcs.
103.7680 €
5 pcs.
100.9715 €
*incl. VAT plus shipping costs
Subject to prior sale
Fan, VW3G22401, Schneider Electric
Fan option - size B - 220 V.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | fan kit | |
| Length | 145 mm | |
| Rated voltage (DC) | 230 V | |
| Rated current | 88 A | |
| Suitable for | soft starter |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 84145925 |
| Country of origin | CN |
Compliance
| Property | Value |
|---|---|
| SVHC free | No |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |