LXM52DU60C41000 | Schneider Electric
Single drive, 24 V (DC), 480 V (AC), 1.5 A, LXM52DU60C41000
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
1,515.7625 € *
Available in 3 Days: 1 pcs. - if ordered today
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | single drive | |
| Rated voltage (DC) | 24 V | |
| Rated voltage (AC) | 480 V | |
| Rated current | 1.5 A | |
| min. operating temperature | -25 °C | |
| max. operating temperature | 70 °C |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85044095 |
| Country of origin | ID |
Compliance
| Property | Value |
|---|---|
| Substance description | Lead |
| SVHC free | No |
| Date of RoHS guidelines | 3/31/15 |
| Sustainable | Yes |
| RoHS conform | Yes |