LXM32SD12N4 | Schneider Electric

Motion servo drive, 480 V (AC), 0.9 kW, LXM32SD12N4

Order No.: 03P7663
EAN: 3606480694745
MPN:
LXM32SD12N4
LXM32SD12N4 Schneider Electric Accessories for Motors and Gears
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
2,143.3923 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
2,143.39 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
2,143.3923 €
Technical specifications
Filter Property Value
Product type motion servo drive
Rated voltage (AC) 480 V
Power 0.9 kW
min. operating temperature -25 °C
max. operating temperature 70 °C
Logistics
Property Value
Customs tariff number 85044095
Country of origin ID
Compliance
Property Value
Substance description Lead
SVHC free No
Date of RoHS guidelines 3/31/15
Sustainable Yes
RoHS conform Yes