LXM32MD30N4 | Schneider Electric

Motion servo drive, 240 V (AC), 3 kW, LXM32MD30N4

Order No.: 03P7657
EAN: 3606480076893
MPN:
LXM32MD30N4
LXM32MD30N4 Schneider Electric Accessories for Motors and Gears
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
2,680.2727 € *
Available in 3 Days: 12 pcs. - if ordered today
Total Price:
2,680.27 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
2,680.2727 €
Technical specifications
Filter Property Value
Product type motion servo drive
Rated voltage (AC) 240 V
Power 3 kW
min. operating temperature -25 °C
max. operating temperature 70 °C
Logistics
Property Value
Customs tariff number 85044095
Country of origin ID
Compliance
Property Value
Substance description Lead
SVHC free No
Date of RoHS guidelines 3/31/15
Sustainable Yes
RoHS conform Yes