LXM28AU02M3X | Schneider Electric
Motion servo drive, 220 V (AC), 200 W, LXM28AU02M3X
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
1,059.10 € *
Standard delivery time from the manufacturer is: 1 Week
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | motion servo drive | |
| Rated voltage (AC) | 220 V | |
| Power | 200 W | |
| min. operating temperature | -25 °C | |
| max. operating temperature | 65 °C |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85044095 |
| Country of origin | CN |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| Sustainable | Yes |
| RoHS conform | Yes |