LULC08 | Schneider Electric
Communication module for motor starter, 24 V (DC), 500 mA, LULC08
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
243.5335 € *
Standard delivery time from the manufacturer is: 1 Week
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | communication module | |
| Version | CANopen | |
| Rated voltage (DC) | 24 V | |
| Rated current | 500 mA | |
| Suitable for | motor starter | |
| min. operating temperature | -25 °C | |
| max. operating temperature | 55 °C |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85369095 |
| Country of origin | FR |
Compliance
| Property | Value |
|---|---|
| Substance description | 1, 2-dimethoxyethane; ethylene glycol dimethyl ether (EGDME) |
| SVHC free | No |
| Date of RoHS guidelines | 3/31/15 |
| Sustainable | Yes |
| RoHS conform | Yes |