LULC033 | Schneider Electric

Communication module for motor starter, 24 V (DC), 500 mA, LULC033

Order No.: 03P4636
EAN: 3389119202091
MPN:
LULC033
Series: TeSys U
LULC033 Schneider Electric Accessories for Motors and Gears
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
167.9209 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
167.92 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
167.9209 €
Technical specifications
Filter Property Value
Product type communication module
Rated voltage (DC) 24 V
Rated current 500 mA
Suitable for motor starter
min. operating temperature -25 °C
max. operating temperature 55 °C
Logistics
Property Value
Customs tariff number 85369095
Country of origin FR
Compliance
Property Value
Substance description Lead
SVHC free No
Date of RoHS guidelines 3/31/15
Sustainable Yes
RoHS conform Yes