LUFW10 | Schneider Electric
Application module for motor starter, 0.6 Nm, 400 V (AC), LUFW10
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
95.4023 € *
Standard delivery time from the manufacturer is: 1 Week
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | application module | |
| Version | LUF | |
| Torque | 0.6 Nm | |
| Rated voltage (AC) | 400 V | |
| Suitable for | motor starter |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85389099 |
| Country of origin | FR |
Compliance
| Property | Value |
|---|---|
| Substance description | 1, 2-dimethoxyethane; ethylene glycol dimethyl ether (EGDME) |
| SVHC free | No |
| Date of RoHS guidelines | 3/31/15 |
| Sustainable | Yes |
| RoHS conform | Yes |