LUFV2 | Schneider Electric

Application module for motor starter, 24 V (AC), 20 mA, LUFV2

Order No.: 03P4634
EAN: 3389110365498
MPN:
LUFV2
Series: TeSys U
LUFV2 Schneider Electric Accessories for Motors and Gears
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
108.3971 € *
Available in 3 Days: 37 pcs. - if ordered today
Total Price:
108.40 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
108.3971 €
Technical specifications
Filter Property Value
Product type application module
Version LUF
Rated voltage (AC) 24 V
Rated current 20 mA
Suitable for motor starter
Logistics
Property Value
Customs tariff number 85389099
Country of origin FR
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
Sustainable Yes
RoHS conform Yes