LUFP9 | Schneider Electric
Communication gateway, 24 V (DC), LUFP9
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
1,241.0510 € *
Standard delivery time from the manufacturer is: 1 Week
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | communication gateway | |
| Rated voltage (DC) | 24 V | |
| min. operating temperature | -5 °C | |
| max. operating temperature | 50 °C |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85176200 |
| Country of origin | SE |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| Sustainable | Yes |
| RoHS conform | Yes |