LTMEV40FM | Schneider Electric
Extension module for motor controller, 240 V (AC), LTMEV40FM
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
404.4929 € *
Standard delivery time from the manufacturer is: 1 Week
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | extension module | |
| Rated voltage (AC) | 240 V | |
| Suitable for | motor controller |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85389091 |
| Country of origin | CN |
Compliance
| Property | Value |
|---|---|
| Substance description | 1, 2-dimethoxyethane; ethylene glycol dimethyl ether (EGDME) |
| SVHC free | No |
| Date of RoHS guidelines | 3/31/15 |
| Sustainable | Yes |
| RoHS conform | Yes |