LTMEV40BD | Schneider Electric
Extension module for motor controller, 24 V (DC), 7 mA, LTMEV40BD
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
567.5586 € *
Standard delivery time from the manufacturer is: 1 Week
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | extension module | |
| Rated voltage (DC) | 24 V | |
| Rated current | 7 mA | |
| Suitable for | motor controller | |
| min. operating temperature | -20 °C | |
| max. operating temperature | 60 °C |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85389091 |
| Country of origin | CN |
Compliance
| Property | Value |
|---|---|
| Substance description | 1, 2-dimethoxyethane; ethylene glycol dimethyl ether (EGDME) |
| SVHC free | No |
| Date of RoHS guidelines | 3/31/15 |
| Sustainable | Yes |
| RoHS conform | Yes |