GBY060005K | Schneider Electric
Angle gear for stepper motor drive, 5:1, 40 Nm, outer Ø 60 mm, GBY060005K
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
941.5875 € *
Available in 3 Days: 9 pcs. - if ordered today
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | angle gear | |
| Torque | 40 Nm | |
| speed | 100 1/min | |
| Inner diameter | 14 mm | |
| Outer diameter | 60 mm | |
| Gear transmission | 5:1 | |
| Suitable for | stepper motor drive | |
| min. operating temperature | -25 °C | |
| max. operating temperature | 90 °C |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85389099 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| Substance description | 1, 2-dimethoxyethane; ethylene glycol dimethyl ether (EGDME) |
| SVHC free | No |
| Date of RoHS guidelines | 3/31/15 |
| Sustainable | Yes |
| RoHS conform | Yes |