GBX120008K | Schneider Electric
Planetary gearbox for stepper motor drive, 8:1, 120 Nm, outer Ø 120 mm, GBX120008K
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
919.275 € *
Standard delivery time from the manufacturer is: 1 Week
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | planetary gearbox | |
| Torque | 120 Nm | |
| speed | 100 1/min | |
| Inner diameter | 24 mm | |
| Outer diameter | 120 mm | |
| Gear transmission | 8:1 | |
| Suitable for | stepper motor drive | |
| min. operating temperature | -25 °C | |
| max. operating temperature | 90 °C |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 84834051 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| Substance description | 1, 2-dimethoxyethane; ethylene glycol dimethyl ether (EGDME) |
| SVHC free | No |
| Date of RoHS guidelines | 3/31/15 |
| Sustainable | Yes |
| RoHS conform | Yes |