GBX060016K | Schneider Electric

Planetary gearbox for stepper motor drive, 16:1, 44 Nm, outer Ø 60 mm, GBX060016K

Order No.: 02P6274
EAN: 3606480388255
MPN:
GBX060016K
GBX060016K Schneider Electric Accessories for Motors and Gears
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
586.075 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
586.08 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
586.075 €
Technical specifications
Filter Property Value
Product type planetary gearbox
Torque 44 Nm
speed 100 1/min
Inner diameter 14 mm
Outer diameter 60 mm
Gear transmission 16:1
Suitable for stepper motor drive
min. operating temperature -25 °C
max. operating temperature 90 °C
Logistics
Property Value
Customs tariff number 84834051
Country of origin DE
Compliance
Property Value
Substance description Lead
SVHC free No
Date of RoHS guidelines 3/31/15
Sustainable Yes
RoHS conform Yes